GCC13DRAI

Heilind Number:SULGCC13DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DRAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DRAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DRAI

Detailed Description

Introducing the GCC13DRAI, a high-performance board-to-board PCB connector designed for seamless and reliable connectivity in electronic assemblies. This female connector features two rows of 26 gold-plated phosphor bronze contacts, ensuring optimal signal transmission with a current rating of 3A and a maximum voltage of 700VAC. With a threaded mount type and thru-hole termination method, installation is secure and straightforward. The full bellow contact type and right-angle orientation offer versatility in layout design. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Its compact size, with a height of 10.95mm and width of 8.38mm, saves valuable board space. The matte tin termination plating enhances durability. Trust the GCC13DRAI for efficient and durable board-to-board connections in your electronic systems.