GCC13DRAN

Heilind Number:SULGCC13DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DRAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DRAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DRAN

Detailed Description

Introducing the GCC13DRAN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission even in harsh environments. With a 2.54mm pitch and 26 positions spread across 2 rows, it offers versatile connectivity options. The Full Bellow contact type and right-angle orientation make it ideal for space-constrained installations. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for various industrial and commercial settings. Its termination method through-hole and matte tin plating guarantee secure and durable connections. Trust the GCC13DRAN for high-speed data transmission and power delivery in your electronic systems.