GCC13DREH

Heilind Number:SULGCC13DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DREH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DREH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DREH

Detailed Description

The GCC13DREH is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 26 positions, this connector offers reliable connectivity in compact spaces. Featuring PA9T and phosphor bronze construction, it ensures durability and efficient signal transmission. The female gender and eyelet termination method make it easy to install, while the full bellow contact type and gold-plated phosphor bronze contacts guarantee low contact resistance and high conductivity. Operating at a voltage of 700 VAC and with an amperage rating of 3A, it meets the requirements of various electronic systems. With a clearance hole mount type and straight orientation, it facilitates seamless PCB assembly. The connector's matte tin termination plating and wide operating temperature range of -65 to 125°C further enhance its reliability. Perfect for applications where performance and longevity are crucial, the GCC13DREH is a top choice for engineers and designers in need of high-quality PCB connectors.