GCC13DREI

Heilind Number:SULGCC13DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DREI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DREI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DREI

Detailed Description

The GCC13DREI is a robust and reliable female board-to-board PCB connector designed for high-performance applications. Featuring a pitch of 2.54mm and two rows of 26 positions, this connector offers seamless connectivity in electronic systems. The contact material, made of Phosphor Bronze with gold plating, ensures excellent conductivity and longevity. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent power requirements. The termination method using eyelets guarantees secure attachment, while the connector's straight orientation and threaded mount type facilitate easy installation. Operating within a wide temperature range of -65 to 125°C, it is suitable for diverse environments. The Matte Tin termination plating enhances durability, making it ideal for demanding industrial and commercial applications. The GCC13DREI is a standout choice for engineers seeking top-tier connectivity solutions in their designs.