GCC13DREN-S13

Heilind Number:SULGCC13DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DREN-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DREN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DREN-S13

Detailed Description

The GCC13DREN-S13 is a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated with Gold, this connector ensures reliable signal transmission. With a current rating of 3A and a voltage resistance of 700VAC, it meets stringent industry standards for power and data applications. Its dual-row design with 26 positions and a pitch of 2.54mm allows for efficient PCB integration. The contact type, Full Bellow, guarantees optimal contact pressure and signal integrity. Operating flawlessly in a wide temperature range from -65 to 125°C, and with matte tin termination plating, this connector is suitable for use in diverse environments. Its compact size, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained installations. The GCC13DREN-S13 is the perfect choice for demanding PCB connectivity requirements.