GCC13DRES-S13

Heilind Number:SULGCC13DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DRES-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DRES-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DRES-S13

Detailed Description

Meet the GCC13DRES-S13, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, allowing for secure and precise connections. Engineered for reliability, it boasts a contact material of phosphor bronze with gold plating, ensuring optimal conductivity. The full bellow contact type and straddle orientation further enhance signal integrity. With 26 positions and a maximum voltage rating of 700VAC, this connector is ideal for use in power-intensive systems. Operating seamlessly in temperatures ranging from -65 to 125°C, it guarantees consistent performance even in harsh environments. The termination method of card extender with matte tin plating offers durability and longevity. Compact in size with dimensions of 10.95mm in height and 8.38mm in width, it is suitable for space-constrained designs. Trust in the GCC13DRES-S13 for your connectivity needs in aerospace, defense, and other mission-critical industries.