GCC13DRES

Heilind Number:SULGCC13DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DRES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DRES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DRES

Detailed Description

The GCC13DRES is a high-performance female board-to-board PCB connector designed for demanding electronic applications. With a pitch of 2.54mm and 26 positions, it offers reliable connectivity in a compact form factor. Featuring PA9T and phosphor bronze construction, this connector ensures durability and excellent signal transmission. The eyelet termination method and gold plating on phosphor bronze contacts guarantee secure and low-resistance connections. Operating at a voltage of 700 VAC and with an amperage rating of 3A, it meets stringent power requirements. Its straight orientation and side hole mount type facilitate easy installation onto PCBs. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. The matte tin termination plating enhances its longevity. Overall, the GCC13DRES is a dependable solution for high-reliability electronic systems.