GCC13DRMD-S288

Heilind Number:SULGCC13DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DRMD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DRMD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DRMD-S288

Detailed Description

Introducing the GCC13DRMD-S288 2-row female board-to-board PCB connector, meticulously engineered for high-performance applications. Featuring PA9T housing and precision-crafted Phosphor Bronze contacts with gold plating, this connector ensures optimal signal conductivity and durability. With a pitch of 2.54mm, it offers reliable connectivity in tight spaces. Operating at a voltage of 700VAC and amperage of 3A, it meets stringent power requirements. The innovative Loop Bellow contact type and Straddle orientation guarantee secure mating. Tailored for rugged environments, it boasts an impressive operating temperature range of -65 to 125°C. The clearance hole mount type and Card Extender termination method make installation a breeze. With 26 positions and a connector height of 15.49mm, it provides ample connectivity options without compromising on space. Trust in the GCC13DRMD-S288 for seamless board-to-board connections in your high-reliability electronic systems.