GCC13DRMD

Heilind Number:SULGCC13DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DRMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DRMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DRMD

Detailed Description

Introducing the GCC13DRMD, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated in gold, this connector ensures reliable signal transmission even in harsh environments. With a 2.54mm pitch and 26 positions spread across 2 rows, it offers ample connectivity options. The wire wrap termination method and loop bellow contact type guarantee secure and stable connections. Rated for 700VAC and 3A, this connector is suitable for power and data transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for use in diverse industries. The connector's straight orientation, clearance hole mount type, and 14.22mm tail length facilitate easy installation onto PCBs. Measuring just 15.49mm in height and 9.4mm in width, it conserves space without compromising on performance. With matte tin termination plating for enhanced durability, the GCC13DRMD is a dependable solution for your connectivity needs. Whether in aerospace, telecommunications, or industrial applications, this connector guarantees optimal performance. Elevate your connectivity standards with the GCC13DRMD.