GCC13DRMH-S288

Heilind Number:SULGCC13DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DRMH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:26
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC13DRMH-S288

Detailed Description

Introducing the GCC13DRMH-S288, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic applications. Featuring a durable PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and signal integrity. With a 2.54mm pitch and 26 positions spread across 2 rows, it offers versatile connectivity options. The clearance hole mount type and card extender termination method make installation a breeze. Operating at voltages up to 700VAC and temperatures ranging from -65 to 125°C, it is suitable for use in a wide range of environments. The loop bellow contact type and straddle orientation further enhance its performance. With a tail length of 13.84mm and a low-profile design, it provides a compact yet robust solution for your PCB interconnection needs. Trust in the GCC13DRMH-S288 for high-reliability connectivity in your electronic systems.