GCC13DRMH

Heilind Number:SULGCC13DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DRMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DRMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DRMH

Detailed Description

Introducing the GCC13DRMH, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring reliable conductivity and durability. With a pitch of 2.54mm and straight orientation, it offers easy and secure installation. The female gender connector with two rows and 26 positions is perfect for complex circuit setups. Operating at a wide temperature range of -65 to 125°C and voltage of 700VAC, it guarantees optimal performance even in harsh environments. The Wire Wrap termination method and Matte Tin plating provide efficient and long-lasting connectivity. Ideal for aerospace, defense, and industrial sectors, the GCC13DRMH is a crucial component for mission-critical systems. Upgrade your connectivity solutions with this top-of-the-line connector.