GCC13DRMI

Heilind Number:SULGCC13DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DRMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DRMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DRMI

Detailed Description

The GCC13DRMI board-to-board PCB connector offers reliable connectivity with its female gender and two rows of 26 loop bellow contacts, designed for high-performance applications. Made with PA9T and featuring phosphor bronze contact material with gold plating, this connector ensures efficient signal transmission at an amperage of 3A and voltage of 700VAC. The threaded mount type and wire wrap termination method provide secure attachment and easy installation. With a pitch of 2.54mm, it allows for precise positioning on the PCB. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in various environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves space on the board. The matte tin termination plating enhances durability. Classified under the hi-rel category, the GCC13DRMI meets stringent quality standards, making it ideal for aerospace, defense, and other demanding industries.