GCC13DRMN-S288

Heilind Number:SULGCC13DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DRMN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:26
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC13DRMN-S288

Detailed Description

Introducing the GCC13DRMN-S288, a high-performance board-to-board PCB connector meticulously crafted for precision and reliability. This female connector, featuring two rows with a pitch of 2.54mm, is designed for seamless integration in electronic devices. With a contact material of phosphor bronze and gold plating, it ensures optimal conductivity and durability. The loop bellow contact type and straddle orientation guarantee secure connections. Operating at a voltage of 700VAC and an amperage of 3A, this connector is suitable for various applications. Its termination method, card extender, and termination plating of matte tin further enhance its functionality. With a temperature range of -65 to 125°C, it withstands harsh environments with ease. Measuring at a connector height of 15.49mm and a width of 9.4mm, this component offers a compact yet robust solution. Perfect for hi-rel environments, the GCC13DRMN-S288 is a vital component in ensuring seamless electronic connectivity.