GCC13DRMN

Heilind Number:SULGCC13DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DRMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DRMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DRMN

Detailed Description

Introducing the GCC13DRMN, a high-performance female PCB connector designed for demanding applications. Crafted with precision using PA9T and featuring contact points made of phosphor bronze with gold plating, this connector ensures optimal conductivity and longevity. With a pitch of 2.54mm and two rows of 26 positions each, it offers ample connectivity options. The wire wrap termination method and loop bellow contacts guarantee secure and stable connections. Operating flawlessly in a wide temperature range from -65 to 125°C and with a 700VAC voltage rating, this connector is suitable for diverse environments. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. Trust the GCC13DRMN for reliable and efficient board-to-board connections in your electronic systems.