GCC13DRMS-S288

Heilind Number:SULGCC13DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DRMS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DRMS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DRMS-S288

Detailed Description

Introducing the GCC13DRMS-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 26 positions across 2 rows, this connector ensures reliable data and power transmission. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, it guarantees both durability and excellent conductivity. The termination method, Card Extender, and side-hole mount type offer easy installation. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, it's suitable for various environments. The loop bellow contact type and straddle orientation further enhance its functionality. With a compact size, measuring just 9.4mm in width and 15.49mm in height, the GCC13DRMS-S288 is the ideal choice for space-constrained applications in sectors like aerospace, telecommunications, and industrial electronics. Trust in its quality construction, including Matte Tin termination plating, making it compliant with industry standards for performance and reliability. Elevate your connectivity solutions with this essential component.