| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC13DRMS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 26 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 26 |
| SKU: | SULGCC13DRMS |
GCC13DRMS
| Heilind Number: | SULGCC13DRMS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC13DRMS |
| ECAD Model: |
Specifications
Detailed Description
The GCC13DRMS connector offers reliable board-to-board connectivity with its PA9T and Phosphor Bronze construction. Designed for female gender, this component features two rows of 26 loop bellow contacts, ensuring secure and efficient data transmission. With a 2.54mm pitch and wire wrap termination method, it guarantees easy installation. The gold-plated phosphor bronze contacts provide excellent conductivity, suitable for up to 3A and 700VAC. Its straight orientation and side hole mount type offer versatility in placement, while the -65 to 125°C operating temperature range ensures durability in various environments. With a compact size of 9.4mm width and 15.49mm height, the GCC13DRMS is ideal for space-constrained applications in industries such as telecommunications, aerospace, and automotive.

