GCC13DRMT

Heilind Number:SULGCC13DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DRMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DRMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DRMT

Detailed Description

Introducing the GCC13DRMT, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The dual-row design with 26 positions and a pitch of 2.54mm allows for efficient signal transmission. The female gender and straight orientation make it easy to integrate into your PCB layout. Gold-plated contacts and a voltage rating of 700VAC guarantee optimal signal integrity. Featuring a threaded mount and wire wrap termination method, installation is secure and straightforward. Operating effortlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial settings. Trust the GCC13DRMT for high-quality, high-reliability connectivity in your electronic systems.