GCC13DRSD-S288

Heilind Number:SULGCC13DRSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DRSD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DRSD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DRSD-S288

Detailed Description

Introducing the GCC13DRSD-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. Featuring a female gender, this connector offers 26 positions across 2 rows with a pitch of 2.54mm. Crafted with PA9T and Phosphor Bronze materials and gold contact plating, it ensures reliable signal transmission with an amperage rating of 3A and a voltage capacity of 700 VAC. The loop bellow contact type and straddle orientation guarantee secure and efficient mating. With a clearance hole mount type and card extender termination method, installation is streamlined. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it suitable for space-constrained PCB layouts. Trust in the GCC13DRSD-S288 for exceptional performance in your connectivity solutions.