| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC13DRSD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 26 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC13DRSD |
GCC13DRSD
| Heilind Number: | SULGCC13DRSD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC13DRSD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC13DRSD, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, ensuring reliable connectivity and superior signal integrity. With a current rating of 3A and a voltage withstand of 700VAC, it's ideal for high-power transmission. The two-row, 26-position configuration offers ample connectivity options, while the straight orientation and clearance hole mount make installation easy. Operating smoothly in harsh environments, with an impressive temperature range of -65 to 125°C, this connector is perfect for aerospace, defense, and industrial electronics. Trust in the GCC13DRSD for rugged performance and lasting quality in your PCB designs.

