GCC13DRSH-S288

Heilind Number:SULGCC13DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DRSH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DRSH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DRSH-S288

Detailed Description

The GCC13DRSH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity and durability. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The female connector has two rows of 26 positions each, spaced at a pitch of 2.54mm. Its clearance hole mount type and card extender termination method make it easy to install. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in harsh environments. The loop bellow contact type and straddle orientation provide secure connections. With a compact size of 9.4mm width and 15.49mm height, it saves space on the PCB. The connector's Matte Tin termination plating ensures solderability. Overall, the GCC13DRSH-S288 is a reliable and efficient solution for your connectivity needs.