GCC13DRSI-S288

Heilind Number:SULGCC13DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DRSI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DRSI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DRSI-S288

Detailed Description

The GCC13DRSI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, it ensures reliable connectivity even in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it is suitable for power and signal transmission. This female connector offers two rows with 26 positions, allowing for versatile connectivity. Its threaded mount type and card extender termination method provide secure attachment to PCBs. The gold-plated phosphor bronze contacts ensure low contact resistance and high durability. With a pitch of 2.54mm and operating temperature range of -65 to 125°C, it meets the needs of various industries. The loop bellow contact type and straddle orientation further enhance its performance. With a compact design, measuring only 9.4mm in width and 15.49mm in height, it is ideal for space-constrained applications. The matte tin termination plating complies with RoHS regulations. Trust the GCC13DRSI-S288 for reliable and efficient board-to-board connectivity in your projects.