GCC13DRSI

Heilind Number:SULGCC13DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DRSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DRSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DRSI

Detailed Description

Introducing the GCC13DRSI, a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission in extreme environments. Its threaded mounting and through-hole termination method guarantee secure attachment to PCBs. The connector offers 26 positions in a dual-row configuration, with a pitch of 2.54mm and voltage rating of 700VAC. Operating flawlessly in temperatures ranging from -65 to 125°C, it meets the most stringent industry standards for reliability. The straight orientation and loop bellow contact type make it ideal for space-constrained designs. With a compact height of 15.49mm and width of 9.4mm, the GCC13DRSI is perfect for compact electronic devices. Trust in its matte tin termination plating for long-term durability. Perfect for aerospace, defense, and industrial applications, this connector, with its GCC13DRSI acronym, stands out as a premium connectivity solution.