GCC13DRSN-S288

Heilind Number:SULGCC13DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DRSN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DRSN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DRSN-S288

Detailed Description

Introducing GCC13DRSN-S288, a high-performance board-to-board PCB connector designed for precision and reliability. With a short_description of PA9T & Phosphor Bronze, this connector features a robust construction suitable for demanding applications. It boasts a 2-row configuration with 26 positions, offering ample connectivity options. The termination_method of Card Extender and contact_material of Phosphor Bronze ensure secure and efficient signal transmission. Gold contact_plating guarantees optimal conductivity, while a pitch of 2.54mm allows for easy integration. Operating at a voltage of 700VAC and an impressive amperage of 3A, this connector is perfect for power and data-intensive systems. Its high-quality construction, including Matte Tin termination_plating, ensures durability in harsh environments. The connector's orientation of Straddle and contact_type of Loop Bellow make it versatile for various PCB setups. With an operating_temperature_range of -65 to 125°C, it is suitable for both standard and extreme conditions. Measuring at .61 inches in height and 9.4mm in width, this connector offers a compact yet efficient solution for your connectivity needs. Perfect for applications in aerospace, telecommunications, and industrial settings, the GCC13DRSN-S288 is a top choice for engineers seeking quality and performance in their PCB designs.