GCC13DRSN

Heilind Number:SULGCC13DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DRSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DRSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DRSN

Detailed Description

Introducing the GCC13DRSN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 26 gold-plated phosphor bronze contacts, this connector ensures reliable signal transmission in female-to-female configurations. Featuring a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it is suitable for power and data connectivity. The termination method of thru-hole soldering guarantees secure attachment to PCBs, while the loop bellow contact type provides excellent resilience to shock and vibration. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is ideal for aerospace, defense, and industrial systems. Its matte tin termination plating offers durability and RoHS compliance. Trust the GCC13DRSN for superior connectivity performance in critical electronic designs.