GCC13DRSS-S288

Heilind Number:SULGCC13DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DRSS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DRSS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DRSS-S288

Detailed Description

Introducing the GCC13DRSS-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it offers robust power connectivity. The connector, with two rows and 26 positions, is ideal for complex circuit setups. Its side hole mount and card extender termination method make installation easy and secure. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of industries. The Loop Bellow contact type and Straddle orientation optimize signal integrity. With a compact design and matte tin termination plating, this connector guarantees space-saving efficiency and long-term durability. Trust the GCC13DRSS-S288 for seamless PCB connectivity in your mission-critical systems.