| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC13DRSS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 26 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 26 |
| SKU: | SULGCC13DRSS |
GCC13DRSS
| Heilind Number: | SULGCC13DRSS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC13DRSS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC13DRSS, a high-performance board-to-board PCB connector designed for critical applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures optimal conductivity and durability even in demanding environments. With a compact design, 2.54mm pitch, and 26 positions spread across 2 rows, it offers seamless connectivity on PCBs. The side hole mount and thru-hole termination method provide secure attachment, while the loop bellow contact type guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, this connector is ideal for aerospace, defense, and other high-reliability industries. Trust in the GCC13DRSS for your mission-critical connections.

