GCC13DRTH-S13

Heilind Number:SULGCC13DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DRTH-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DRTH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DRTH-S13

Detailed Description

Meet the GCC13DRTH-S13, a high-performance board-to-board PCB connector designed for precision and reliability in demanding applications. Featuring a two-row, female configuration with a 2.54mm pitch, this connector ensures seamless connectivity with a total of 26 positions. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. The contact material, made of Phosphor Bronze with Gold plating, offers excellent conductivity and corrosion resistance. Its innovative Full Bellow contact type and Straddle orientation further enhance signal integrity. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. The termination method using a Card Extender and Matte Tin plating on termination ensure secure and durable connections. With a compact design, measuring 10.95mm in height and 8.38mm in width, it saves valuable PCB space without compromising performance. Whether it's aerospace, telecommunications, or industrial machinery, the GCC13DRTH-S13 is the ideal choice for high-reliability applications. Trust in its quality and precision, as it exceeds industry standards to deliver seamless connectivity every time.