GCC13DRTH

Heilind Number:SULGCC13DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DRTH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DRTH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DRTH

Detailed Description

The GCC13DRTH is a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity. The 2.54mm pitch and 26 positions make it suitable for a wide range of electronic devices. The gold-plated contacts guarantee excellent conductivity, while the clearance hole mount type and thru-hole termination method simplify installation. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700VAC, this connector is ideal for harsh environments. Its straight orientation and compact dimensions of 10.95mm in height and 8.38mm in width allow for efficient PCB layout. With matte tin termination plating for added durability, the GCC13DRTH is a dependable choice for your connectivity needs.