GCC13DRTI-S13

Heilind Number:SULGCC13DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DRTI-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DRTI-S13

Detailed Description

Introducing the GCC13DRTI-S13, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a 2.54mm pitch and a total of 26 positions, ensuring reliable connectivity. Constructed with PA9T and Phosphor Bronze materials, it offers excellent durability and conductivity. The gold-plated contacts and matte tin termination provide optimal signal transmission and corrosion resistance. With an operating temperature range of -65 to 125°C and a voltage rating of 700 VAC, this connector is suitable for use in harsh environments. Its threaded mount type and straddle orientation make it easy to install securely on PCBs. The Full Bellow contact type and 3A amperage rating guarantee efficient power delivery. With a compact design measuring 10.95mm in height and 8.38mm in width, the GCC13DRTI-S13 is ideal for space-constrained applications. Trust in this connector for reliable and high-speed data transmission in aerospace, defense, and industrial systems.