GCC13DRTI

Heilind Number:SULGCC13DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DRTI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DRTI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DRTI

Detailed Description

Introducing the GCC13DRTI, a high-performance PA9T & Phosphor Bronze connector for your PCB needs. With a current rating of 3A and voltage handling capability of 700VAC, this female connector is designed for reliability. Featuring two rows of contacts, threaded mounting, and through-hole termination, it ensures secure and stable connectivity. The gold-plated phosphor bronze contacts offer excellent conductivity and durability. With a pitch of 2.54mm, it's suitable for various applications. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. Its straight orientation, 26 positions, and 5.08mm tail length provide versatility in PCB layouts. Measuring 10.95mm in height and 8.38mm in width, it's compact yet efficient. The matte tin termination plating ensures compatibility with RoHS requirements. Classified under Board to Board PCB Connectors and Card Edge Connectors, the GCC13DRTI is the ideal choice for your high-reliability projects.