GCC13DRTN-S13

Heilind Number:SULGCC13DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DRTN-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DRTN-S13
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:26
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC13DRTN-S13

Detailed Description

Introducing the GCC13DRTN-S13, a high-performance female board-to-board PCB connector designed for demanding applications. With its robust construction using PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity. Featuring two rows of 26 positions with a 2.54mm pitch, it allows for efficient signal transmission. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and corrosion resistance. Operating at voltages up to 700 VAC and amperages of 3A, it is suitable for power and signal applications. The termination method is via card extender, and the orientation is straddle, offering flexibility in installation. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is highly durable and suitable for various environments. Measuring 10.95mm in height and 8.38mm in width, it is compact yet sturdy. Ideal for use in aerospace, defense, and other high-reliability industries, the GCC13DRTN-S13 is a top choice for critical electronic connections.