| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC13DRTN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 26 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC13DRTN |
GCC13DRTN
| Heilind Number: | SULGCC13DRTN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC13DRTN |
| ECAD Model: |
Specifications
Detailed Description
The GCC13DRTN connector, featuring a female gender with two rows and a pitch of 2.54mm, is designed for high-performance board-to-board and PCB applications. With a contact material of phosphor bronze and gold plating, it ensures reliable signal transmission at an amperage of 3A and voltage up to 700VAC. The full bellow contact type and thru-hole termination method guarantee secure and stable connections. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various environments. Its compact size, with dimensions of 10.95mm in height and 8.38mm in width, offers space-efficient installation. Ideal for demanding industries, it meets the stringent quality standards for performance and durability.

