GCC13DRTS-S13

Heilind Number:SULGCC13DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DRTS-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DRTS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DRTS-S13

Detailed Description

This PA9T & Phosphor Bronze 0 board-to-board PCB connector, SKU GCC13DRTS-S13, offers reliable connectivity in demanding environments. With a female gender and two rows, it features side hole mounting and card extender termination for easy installation. The contact material is phosphor bronze with gold plating, ensuring excellent conductivity. Operating at 700 VAC and 3A, it is suitable for high-power applications. The full bellow contact type and straddle orientation provide secure connections. With 26 positions and a tail length of 4.7mm, it allows for versatile PCB layouts. With a wide operating temperature range of -65 to 125°C, this connector is ideal for use in harsh conditions. Its compact design, measuring 10.95mm in height and 8.38mm in width, makes it space-efficient. The termination plating with matte tin offers durability. This connector falls under the category of hi-rel board-to-board PCB connectors, meeting stringent quality standards. Upgrade your connectivity solutions with the GCC13DRTSS13.