GCC13DRTS

Heilind Number:SULGCC13DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DRTS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DRTS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DRTS

Detailed Description

Introducing the GCC13DRTS, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. Featuring a durable PA9T housing and precision-machined phosphor bronze contacts with gold plating, this connector ensures optimal signal transmission and longevity. With a 3A amperage rating and 700VAC voltage capability, it meets the demands of power and data-intensive systems. The connector's side-hole mount and through-hole termination method offer easy and secure installation. Its 26 positions, arranged in two rows with a 2.54mm pitch, provide ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, the GCC13DRTS is suitable for a wide range of environments. Trust in its full bellow contact design and straight orientation for stable connections. The matte tin termination plating adds further durability, making it ideal for industrial and commercial applications. Upgrade your connectivity solutions with the GCC13DRTS.