GCC13DRXI

Heilind Number:SULGCC13DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DRXI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DRXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DRXI

Detailed Description

The GCC13DRXI is a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures optimal conductivity and durability. With a 3A amperage and 700VAC voltage rating, it meets stringent electrical requirements. The threaded mount type and through-hole termination method guarantee secure attachment to PCBs. Its 2.54mm pitch and 26 positions accommodate complex connectivity needs. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for diverse environments. The straight orientation and compact dimensions of 10.95mm height and 8.38mm width make it space-efficient. With matte tin termination plating, it offers enhanced corrosion resistance. Whether for industrial, aerospace, or telecommunications applications, the GCC13DRXI is a dependable choice.