GCC13DRXN

Heilind Number:SULGCC13DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DRXN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DRXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DRXN

Detailed Description

The GCC13DRXN is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring two rows of 26 contacts each, this connector ensures secure and reliable connections. Its PA9T housing and phosphor bronze contacts with gold plating offer excellent durability and conductivity, meeting stringent industry standards. With a pitch of 2.54mm and voltage rating of 700 VAC, it is suitable for high-power applications. The straight orientation and thru-hole termination method make it easy to install on PCBs. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. With a compact design measuring 10.95mm in height and 8.38mm in width, it saves space on the board. The matte tin termination plating ensures compatibility with lead-free soldering processes. Trust the GCC13DRXN for reliable and efficient board-to-board connections in your electronic designs.