GCC13DRYH

Heilind Number:SULGCC13DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DRYH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DRYH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DRYH

Detailed Description

Introducing the GCC13DRYH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and phosphor bronze materials, this connector ensures reliable connectivity. With a 3A amperage rating and 700VAC voltage capability, it meets stringent power requirements. The female gender, two rows, and straight orientation make it versatile for various setups. Its clearance hole mount and thru-hole termination method offer easy installation. Each of the 26 positions, with gold-plated full bellow contacts, guarantees low contact resistance and high signal integrity. Operating flawlessly in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. With a compact size of 10.95mm in height and 8.38mm in width, it optimizes space on PCBs. The matte tin termination plating ensures longevity. Trust the GCC13DRYH for robust and efficient board-to-board connections in critical systems.