| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC13DRYI-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 26 |
| Tail Length: | 10.8 mm, .425 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC13DRYI-S13 |
GCC13DRYI-S13
| Heilind Number: | SULGCC13DRYI-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC13DRYI-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC13DRYI-S13, a high-performance PCB connector designed for demanding applications. With its PA9T housing and Phosphor Bronze contacts plated with Gold, this connector ensures reliable conductivity even in harsh environments. Featuring two rows and 26 positions with a pitch of 2.54mm, it offers excellent connectivity in compact spaces. The threaded mount and card extender termination method provide secure attachment to the PCB. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of industrial and commercial settings. Its straddle orientation and full bellow contact type further enhance its durability and performance. Trust the GCC13DRYI-S13 for your critical connectivity needs.

