GCC13DRYI

Heilind Number:SULGCC13DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DRYI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DRYI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DRYI

Detailed Description

Introducing the GCC13DRYI, a high-performance board-to-board PCB connector designed for precision applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity in demanding environments. With a current rating of 3A and a voltage tolerance of 700VAC, it is ideal for power and signal transmission. The female gender, two rows, and threaded mount type offer secure and stable installation. Utilizing a thru-hole termination method and gold-plated contacts, it guarantees low contact resistance and optimal signal integrity. The full bellow contact type and straight orientation further enhance its functionality. With 26 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating efficiently in temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. The connector's compact design, with a height of 10.95mm and width of 8.38mm, makes it space-saving on the PCB. Its matte tin termination plating ensures durability and longevity. Classified under the hi-rel category, the GCC13DRYI is a reliable solution for critical connectivity needs.