GCC13DRYN

Heilind Number:SULGCC13DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DRYN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DRYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DRYN

Detailed Description

Introducing the GCC13DRYN, a high-performance PA9T and phosphor bronze connector designed for reliable power transmission in electronic devices. With a female gender and two rows, this connector offers seamless connectivity for various applications. Featuring a contact material of gold-plated phosphor bronze, it ensures optimal conductivity. The 2.54mm pitch and 700VAC voltage rating make it suitable for high-power systems. Its straight orientation, 26 positions, and 11.18mm tail length provide versatility in installation. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector guarantees performance in harsh environments. With matte tin termination plating and a compact size of 10.95mm in height and 8.38mm in width, it is ideal for board-to-board and card edge connections. Trust the GCC13DRYN for efficient and durable PCB connectivity.