GCC13DRYS-S13

Heilind Number:SULGCC13DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DRYS-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DRYS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DRYS-S13

Detailed Description

Introducing the GCC13DRYS-S13, a high-performance board-to-board PCB connector designed for demanding applications. This connector, featuring two rows with a pitch of 2.54mm, boasts a sturdy construction with PA9T and Phosphor Bronze materials ensuring durability. With a 3A amperage rating and 700VAC voltage capacity, it guarantees reliable power transmission. The gold-plated Phosphor Bronze contacts offer excellent conductivity, while the card extender termination method simplifies installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its straddle orientation and 26 positions make it versatile for various connectivity needs. Measuring 10.95mm in height and 8.38mm in width, with a tail length of 10.8mm, it provides a secure and stable connection. Trust in the GCC13DRYSS13 for exceptional performance in critical electronic systems.