GCC13DRYS

Heilind Number:SULGCC13DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DRYS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DRYS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DRYS

Detailed Description

Introducing the GCC13DRYS, a high-performance PCB connector designed for demanding applications. With a pitch of 2.54mm and 26 positions, this female connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring reliable conductivity. The straight orientation and side hole mount type facilitate easy installation on circuit boards, while the Thru Hole termination method guarantees secure connectivity. Operating at temperatures ranging from -65 to 125°C and rated for 700VAC, this connector is suitable for use in harsh environments. Its full bellow contact type and Matte Tin termination plating further enhance durability. Measuring 10.95mm in height and 8.38mm in width, the GCC13DRYS is a compact yet robust solution for board-to-board and card edge connections. Whether in aerospace, telecommunications, or industrial settings, this connector delivers exceptional performance.