GCC13DSXH

Heilind Number:SULGCC13DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DSXH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DSXH
Amperage:3 A
Gender:Female
Number of Contacts:13
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:13
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC13DSXH

Detailed Description

Introducing the GCC13DSXH, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Crafted with precision, this connector features a durable PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring optimal conductivity. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power delivery. The Full Bellow contact type and Thru Hole termination method offer secure and stable connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for industrial applications. Its straight orientation, 13 positions, and 2.54mm pitch make it versatile for various PCB designs. The Matte Tin termination plating enhances durability. Trust the GCC13DSXH for high-reliability performance in your electronic systems.