GCC13DSXI

Heilind Number:SULGCC13DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DSXI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DSXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:13
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:13
SKU:SULGCC13DSXI

Detailed Description

Introducing the GCC13DSXI, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable data and power transmission with an amperage rating of 3A and a voltage capacity of 700VAC. With a single-row, threaded mount configuration and through-hole termination method, installation is secure and straightforward. The 13-position, 2.54mm pitch design offers versatility for various applications. Operating seamlessly in temperatures ranging from -65 to 125°C, it is ideal for industrial and aerospace use. Measuring at 10.95mm in height and 8.38mm in width, the connector boasts a compact form factor without compromising on performance. Trust the GCC13DSXI for efficient and durable connectivity in your PCB projects.