GCC13DSXN

Heilind Number:SULGCC13DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DSXN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DSXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:13
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:13
SKU:SULGCC13DSXN

Detailed Description

Introducing the GCC13DSXN, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. With a pitch of 2.54mm (.1in) and featuring 13 gold-plated contact positions, this connector ensures reliable signal transmission at up to 700VAC. The PA9T and phosphor bronze construction, along with matte tin termination plating, guarantee durability and long-term performance, even in extreme operating temperatures ranging from -65 to 125°C. Its female gender, straight orientation, and no mounting requirement make installation seamless. The full bellow contact type and 4.06mm (.16in) tail length further enhance connectivity efficiency. Ideal for aerospace, defense, and industrial applications, the GCC13DSXN combines advanced technology with robust design, setting a new standard in connectivity solutions.