GCC13DTAD

Heilind Number:SULGCC13DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DTAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DTAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DTAD

Detailed Description

The GCC13DTAD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-crafted phosphor bronze contacts plated with gold, this connector ensures reliable power and signal transmission. With a current rating of 3A and voltage resistance up to 700VAC, it is suitable for use in various electronic systems. The dual-row design with 26 positions offers ample connectivity options, while the right-angle orientation and clearance hole mount type allow for efficient PCB assembly. Operating within a wide temperature range of -65°C to 125°C, this connector is built to withstand harsh environmental conditions. Its compact size, with a height of .61 inches and width of .37 inches, makes it ideal for space-constrained applications. Trust the GCC13DTAD for secure and durable board-to-board connections in your designs.