GCC13DTAI-S189

Heilind Number:SULGCC13DTAI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DTAI-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DTAI-S189
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC13DTAI-S189

Detailed Description

Introducing the GCC13DTAI-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and phosphor bronze, this connector ensures reliable connectivity in various environments. With a current rating of 3A and a voltage capacity of 700 VAC, it is suitable for power and signal transmission. The female connector, with two rows and a threaded mount type, offers secure installation on PCBs. Its right-angle orientation and loop bellow contact type provide efficient space utilization. With 26 positions and gold-plated contacts, it guarantees low contact resistance and enhanced signal integrity. The termination method of thru-hole with matte tin plating facilitates easy soldering. Operating in a wide temperature range of -65 to 125 °C, this connector is ideal for rugged industrial applications. Measuring at .61 inches in height and 9.4 mm in width, it is compact yet robust. The GCC13DTAI-S189 is a reliable solution for your connectivity needs in aerospace, defense, and other high-reliability sectors.