GCC13DTAI

Heilind Number:SULGCC13DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DTAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DTAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DTAI

Detailed Description

Introducing SKU GCC13DTAI, a premium female board-to-board PCB connector designed for high-performance applications. Engineered with the finest materials, this connector features PA9T and Phosphor Bronze construction with gold-plated contacts, ensuring exceptional conductivity and durability. With a pitch of 2.54mm and 26 positions spread across 2 rows, it offers reliable connectivity in compact spaces. The threaded mounting and through-hole termination method guarantee secure installation. Operating at temperatures ranging from -65 to 125°C and rated for 700 VAC, it is suitable for demanding environments. The right-angle orientation and loop bellow contact type further enhance versatility. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet robust. Trust in the reliability of the GCC13DTAI for your critical electronic connections.