| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC13DTAN-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 26 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 26 |
| SKU: | SULGCC13DTAN-S189 |
GCC13DTAN-S189
| Heilind Number: | SULGCC13DTAN-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC13DTAN-S189 |
| ECAD Model: |
Specifications
Detailed Description
The GCC13DTAN-S189 is a high-performance female PCB connector with two rows of 26 gold-plated contacts, ensuring reliable connectivity in demanding electronic applications. Engineered with PA9T and featuring phosphor bronze contact material, this connector delivers exceptional durability and conductivity. With a pitch of 2.54mm, it offers precise alignment on the PCB. Operating at voltages up to 700 VAC, and temperatures ranging from -65 to 125°C, it is suitable for a wide range of environments. The right-angle orientation and no mounting design make it easy to integrate into circuit boards. Matte Tin termination plating further enhances its longevity. This connector, belonging to the Board to Board PCB Connectors category, is ideal for use in industrial and commercial electronics.

