GCC13DTAN

Heilind Number:SULGCC13DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DTAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DTAN
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC13DTAN

Detailed Description

The GCC13DTAN is a high-performance female PCB connector designed for demanding applications. With a contact rating of 3 A and a voltage resistance of 700 VAC, this connector ensures reliable power transmission. Featuring two rows of 26 gold-plated phosphor bronze contacts with loop bellow design, it guarantees secure connectivity with optimal signal integrity. The right-angle orientation and thru-hole termination method make it easy to install on PCBs. Operating in a wide temperature range of -65 to 125 °C, it is suitable for various environments. Measuring at .61 inches in height and 9.4 mm in width, it offers a compact yet robust solution for board-to-board connections. With matte tin plating for enhanced durability, the GCC13DTAN is a top choice for high-reliability applications in industries like aerospace, defense, and telecommunications.